
The 3RF2340-1BA24 is a 40A single-pole single-throw contactor from Siemens, designed for panel or DIN rail mounting. It features a voltage rating of 460V AC and operates within a temperature range of -25°C to 60°C. The contactor meets various safety and regulatory standards, including UL, CSA, CE, and GOST approvals.
Siemens 3RF2340-1BA24 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 0.118inch |
| Length | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Series | 3RF |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 460V |
| Width | 2.657inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2340-1BA24 to view detailed technical specifications.
No datasheet is available for this part.