Siemens 3RF23401AA06 technical specifications.
| Depth | 156mm |
| Height | 100mm |
| Length | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF23401AA06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.