
The 3RF2410-1AB45 is a DPST relay with a current rating of 10.5A and an isolation voltage of 600V. It has a maximum input voltage of 30V and a minimum input voltage of 4V. The relay operates within a temperature range of -25°C to 60°C and can handle a maximum supply voltage of 600V and a minimum supply voltage of 48V. It features a screw terminal termination and a width of 45mm.
Siemens 3RF2410-1AB45 technical specifications.
| Current Rating | 10.5A |
| Isolation Voltage | 600V |
| Load Current | 10.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Output Current | 10.5A |
| Series | 3RF24 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF2410-1AB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
