Siemens 3RF29500HA13 technical specifications.
| Control Voltage | 24V |
| Current Rating | 50A |
| Isolation Voltage | 600V |
| Load Current | 50A |
| Max Input Voltage | 230V |
| Min Input Voltage | 110V |
| Max Output Voltage | 30V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Output Current | 50A |
| Ratings | IP20 |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF29500HA13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.