Siemens 3RF34051BB04 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5.2A |
| Current Rating | 5.2A |
| Depth | 0.197inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Switching Current | 5.2A |
| Termination | Screw |
| Throw Configuration | 3P |
| DC Rated Voltage | 460V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF34051BB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
