The 3RH11401AH00 relay from Siemens features a contact current rating of 10A and a control voltage of 48V. It measures 45mm in length, 57.5mm in width, and 72mm in depth. The relay operates within a temperature range of -25°C to 60°C and has a screw termination. It is a 4-throw device.
Siemens 3RH11401AH00 technical specifications.
| Contact Current Rating | 10A |
| Control Voltage | 48V |
| Depth | 72mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH11401AH00 to view detailed technical specifications.
No datasheet is available for this part.