The 3RH14221AP00 from Siemens is a 4-throw pneumatic valve with a contact current rating of 10A and a control voltage of 230V. It features a screw termination and a 4P throw configuration. The valve measures 90mm in depth, 57.5mm in width, and 90mm in length. It operates within a temperature range of -25°C to 60°C.
Siemens 3RH14221AP00 technical specifications.
| Contact Current Rating | 10A |
| Control Voltage | 230V |
| Depth | 90mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH14221AP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.