
The 3RH1 4P pneumatic valve controller is designed for industrial automation and control applications. It features a contact current rating of 10A and can operate within a temperature range of -25°C to 60°C. The controller has a screw termination and measures 57.5mm in width, 90mm in length, and 90mm in depth. It is suitable for use in fluid power and control systems.
Siemens 3RH14401AP00 technical specifications.
| Contact Current Rating | 10A |
| Control Voltage | 230V |
| Depth | 90mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RH1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH14401AP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.