Siemens 3RH14401BF40 technical specifications.
| Contact Current Rating | 10A |
| Control Voltage | 110V |
| Depth | 90mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH14401BF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
