Siemens 3RH19111BA10 technical specifications.
| Contact Current Rating | 6A |
| Number of Contacts | 1 |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19111BA10 to view detailed technical specifications.
No datasheet is available for this part.