Siemens 3RH19111FA02 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Mount | Screw |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19111FA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
