Siemens 3RH19111FC22 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Number of Contacts | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19111FC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.