Siemens 3RH19111NF11 technical specifications.
| Contact Current Rating | 6A |
| Number of Contacts | 2 |
| Series | 3RH |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19111NF11 to view detailed technical specifications.
No datasheet is available for this part.