Siemens 3RH1921-1HA22 technical specifications.
| Mount | Snap in |
| Number of Contacts | 4 |
| Switching Capacity | 1.2kW |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH1921-1HA22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
