Siemens 3RH19212FA22 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Mount | Clamp |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19212FA22 to view detailed technical specifications.
No datasheet is available for this part.