Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RH21221BB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 2.874inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Ratings | IP20 |
| Series | 3RH2 |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| Width | 2.264inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH21221BB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
