
Four-pole contactor relay with 24V DC coil voltage and 10A contact current rating. Features screw terminals for termination and an IP20 rating. Operates within a temperature range of -25°C to 60°C. Approvals include UL, CSA, and CCC.
Siemens 3RH21401BB40 technical specifications.
| Approvals | UL, CSA, CCC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 2.874inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Ratings | IP20 |
| Series | 3RH2 |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 2.264inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH21401BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
