Siemens 3RH2911-1LA11 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Contacts | 2 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Switching Capacity | 1.2kW |
| Termination | Screw |
| Throw Configuration | DP |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH2911-1LA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.