Siemens 3RH29112FA40 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH29112FA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.