Siemens 3RK3211-1AA10 technical specifications.
| Capacitance | 0.5F |
| Package/Case | Module |
| Number of Inputs | 8 |
| Operating Supply Voltage | 24V |
| Series | 3RK3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RK3211-1AA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.