Siemens 3RK4353-3HR58-1BA0 technical specifications.
| Length | 220mm |
| Overall Depth | 145mm |
| Ratings | IP54 |
| Series | 3RK4 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RK4353-3HR58-1BA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.