Siemens 3RK4353-3PR58-1BA0 technical specifications.
| Length | 220mm |
| Overall Depth | 145mm |
| Ratings | IP54 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RK4353-3PR58-1BA0 to view detailed technical specifications.
No datasheet is available for this part.