
Siemens 3RN10101CM00 technical specifications.
| Height | 92mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 60°C |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RN10101CM00 to view detailed technical specifications.
No datasheet is available for this part.
