
This 2-contact screw terminal from Siemens is designed for industrial applications. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The terminal is rated for a maximum supply voltage of 240V AC and 24V DC, with a switching current of 3A. It features a screw termination and meets the IP40 rating for protection against solid particles. The terminal is 22.5mm wide and 85mm high, with a package case size of 200.
Siemens 3RP15741NP30 technical specifications.
| Package/Case | 200 |
| Contact Type | 2 makers |
| Height | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 24V |
| Mount | Screw |
| Number of Contacts | 2 |
| Number of Functions | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Switching Current | 3A |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RP15741NP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
