Siemens 3RT1015-1AK62 technical specifications.
| Approvals | UL, CSA, IEC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Voltage Rating (AC) | 120V |
| Depth | 72mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT Series |
| Termination | Screw |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT1015-1AK62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.