
The 3RT10151HB41 contactor from Siemens is a 3-pole device designed for use in pneumatic systems. It has a contact current rating of 7A and can operate within a temperature range of -25°C to 60°C. The contactor measures 57.5mm in length, 72mm in depth, and 45mm in width. It is supplied with a 400V operating voltage and features a screw termination. The 3RT1 series contactor is not SVHC compliant.
Siemens 3RT10151HB41 technical specifications.
| Contact Current Rating | 7A |
| Depth | 72mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 400V |
| Reach SVHC Compliant | No |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10151HB41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
