
The 3RT10162AP01 is a 3-pole pneumatic contactor with a contact current rating of 9A. It measures 60mm in length, 73mm in depth, and 45mm in width. Operating temperatures range from -25°C to 60°C. This contactor is designed for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3RT10162AP01 technical specifications.
| Contact Current Rating | 9A |
| Depth | 73mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT1 |
| Termination | Cage Clamp |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT10162AP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.