Siemens 3RT10251XB400LA2 technical specifications.
| Contact Current Rating | 17A |
| Depth | 101mm |
| Length | 116mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10251XB400LA2 to view detailed technical specifications.
No datasheet is available for this part.