The 3RT1 3-Pole contactor is a 17A rated device with a cage clamp termination. It measures 91mm in depth, 85mm in length, and 45mm in width. Operating temperatures range from -25°C to 60°C. This contactor is designed for use in industrial automation and control applications, specifically in fluid power and control systems within pneumatics.
Siemens 3RT10253AP00 technical specifications.
| Contact Current Rating | 17A |
| Depth | 91mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT1 |
| Termination | Cage Clamp |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10253AP00 to view detailed technical specifications.
No datasheet is available for this part.