Siemens 3RT10261AK60 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Voltage Rating (AC) | 120V |
| Depth | 91mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT Series |
| Termination | Screw |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10261AK60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.