Siemens 3RT10351BB443MA0 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 0.118inch |
| Length | 4.409inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 2.165inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT10351BB443MA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
