Siemens 3RT10441AP00 technical specifications.
| Contact Current Rating | 65A |
| Depth | 139mm |
| Length | 146mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT10441AP00 to view detailed technical specifications.
No datasheet is available for this part.