Siemens 3RT10546AP36 technical specifications.
| Contact Current Rating | 115A |
| Depth | 170mm |
| Length | 172mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT1054 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT10546AP36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.