Siemens 3RT1056-6NP36 technical specifications.
| Contact Current Rating | 185A |
| Depth | 169mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT1 |
| Termination | Screw |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT1056-6NP36 to view detailed technical specifications.
No datasheet is available for this part.