Siemens 3RT15351AP00 technical specifications.
| Contact Current Rating | 40A |
| Depth | 110mm |
| Length | 73mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | 3RT1 |
| Termination | Screw |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT15351AP00 to view detailed technical specifications.
No datasheet is available for this part.