Auxiliary Contact Block; 100-127V; 1NO+1NC
Siemens 3RT1916-2EC21 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT1916-2EC21 to view detailed technical specifications.
No datasheet is available for this part.