
Three-pole contactor for industrial automation, featuring a 16A contact current rating and 7.5kW power capacity. Operates with a 110V AC @ 50Hz or 120V AC @ 60Hz coil. Designed for DIN rail mounting with screw termination. Dimensions are 85mm length, 45mm width, and 97mm depth. Suitable for ambient temperatures from -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RT20251AK60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 16A |
| Depth | 97mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT2025 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20251AK60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
