Datasheets.com
Datasheets.com
Sirius 3RT 3 Pole Contactor,  25 A,  11 kW,  220 V ac Coil
Siemens

3RT20261AN20

Sirius 3RT 3 Pole Contactor, 25 A, 11 kW, 220 V ac Coil

Current Rating25A
MountingDIN Rail
Quick Jump:

Technical Specifications

Siemens 3RT20261AN20 technical specifications.

General

Approvals
UL, CSA, CE, IEC, EAC, GOST
Contact Current Rating
25A
Current Rating
25A
Depth
0.079inch
Length
3.346inch
Max Operating Temperature
60°C
Min Operating Temperature
-25°C
Mount
DIN Rail
Number of Poles
3
Termination
Screw
Voltage Rating (AC)
220V
Width
1.772inch

Compliance

RoHS
Not Compliant

Datasheet

Siemens 3RT20261AN20 Datasheet

Download the complete datasheet for Siemens 3RT20261AN20 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.