
3-pole contactor, 38A contact current rating, 24V DC coil voltage. Features 1 normally open and 1 normally closed auxiliary contact. Designed for DIN rail mounting with screw termination. Operates within a temperature range of -25°C to 60°C, with IP20 protection rating. Dimensions are 85mm length, 45mm width, and 107mm depth.
Siemens 3RT20281BB40 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 38A |
| Depth | 107mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RT2028 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT20281BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
