
Four-pole contactor rated for 22A contact current and 20A current. Features a 24V DC coil and a 22kW power rating. Operates within a temperature range of -25°C to 60°C. Designed for DIN rail mounting with screw termination. Approvals include UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT23171BB40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 22A |
| Current Rating | 20A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23171BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.