Siemens 3RT25261AK60 technical specifications.
| Contact Current Rating | 25A |
| Depth | 97mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT2526 |
| Termination | Screw |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT25261AK60 to view detailed technical specifications.
No datasheet is available for this part.