Siemens 3RT29261CC00 technical specifications.
| Depth | 30mm |
| Height | 14.4mm |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Series | 3RT |
| Voltage Rating (AC) | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT29261CC00 to view detailed technical specifications.
No datasheet is available for this part.