Siemens 3RU11160JB0 technical specifications.
| Contact Current Rating | 1A |
| Contact Type | 1 normally open contact/1 normally closed contact |
| Depth | 78mm |
| Height | 87mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11160JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.