The 3RU Series pneumatic valve is designed for industrial automation and control applications. It features a 3-position throw configuration and can handle a maximum operating temperature of 70°C. The valve is mountable via clamp and has a depth of 78mm, length of 92mm, and width of 45mm. It is suitable for use in fluid power and control systems.
Siemens 3RU11161FC1 technical specifications.
| Contact Current Rating | 5A |
| Depth | 78mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Clamp |
| Series | 3RU |
| Termination | Cage Clamp |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11161FC1 to view detailed technical specifications.
No datasheet is available for this part.