
The 3RU11161JB0 contactor from Siemens features a contact current rating of 10A and a voltage rating of 690V. It has a compact design with dimensions of 78mm in depth, 87mm in height, 87mm in length, and 45mm in width. The contactor operates within a temperature range of -20°C to 70°C and meets IP20 ratings. It is designed for use in industrial automation and control applications, particularly in fluid power and control systems, and pneumatics.
Siemens 3RU11161JB0 technical specifications.
| Contact Current Rating | 10A |
| Depth | 78mm |
| Height | 87mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11161JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
