Siemens 3RU1146-4DB0 technical specifications.
| Contact Current Rating | 63A |
| Control Voltage | 400V |
| Depth | 5.512inch |
| Length | 2.756inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU11 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 4.724inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1146-4DB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
