Siemens 3RU11464LB0 technical specifications.
| Contact Current Rating | 90A |
| Depth | 140mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11464LB0 to view detailed technical specifications.
No datasheet is available for this part.