The Siemens 3RU21 series pneumatic valve is rated for 3A contact current and 400V control voltage. It has a compact design with dimensions of 45mm in length, 79.5mm in depth, and 89.15mm in width. The valve operates within a temperature range of -40°C to 70°C and features a screw termination type. It is designed for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3RU21161AB1 technical specifications.
| Contact Current Rating | 3A |
| Control Voltage | 400V |
| Depth | 79.5mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | 3RU21 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 89.15mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21161AB1 to view detailed technical specifications.
No datasheet is available for this part.