Siemens 3RU21261GB0 technical specifications.
| Contact Current Rating | 6.3A |
| Depth | 3.346inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21261GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
