Siemens 3RU21264EC0 technical specifications.
| Contact Current Rating | 32A |
| Depth | 73mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | 3RU |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21264EC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
